
* Images are for reference only
IMC1210ER18NM
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IMC1210ER18NM
- JLCPCB Part #
- C6639453
- Package
- 1210
- Description
- 180mΩ 18nH 624mA ±20% 1210 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0651
200+
$0.4254
500+
$0.4109
1000+
$0.4045
Related Products
Welcome back, may I help you?