
* Images are for reference only
IMC1210EBR68J
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IMC1210EBR68J
- JLCPCB Part #
- C1335272
- Package
- 1210
- Description
- 450mA 600mΩ 680nH ±5% 1210 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1518
200+
$0.4469
500+
$0.4308
1000+
$0.4227
Related Products
Welcome back, may I help you?