
* Images are for reference only
IMC1210EB3R9K
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IMC1210EB3R9K
- JLCPCB Part #
- C6061839
- Package
- 1210
- Description
- 1.3Ω 250mA 3.9uH ±10% 1210 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7501
200+
$0.6988
500+
$0.6747
1000+
$0.6635
Welcome back, may I help you?