
* Images are for reference only
IMC1210BN560K
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IMC1210BN560K
- JLCPCB Part #
- C5657249
- Package
- 1210
- Description
- 10Ω 56uH 87mA ±10% 1210 Power Inductors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2558
200+
$0.8998
500+
$0.8708
1000+
$0.8564
Welcome back, may I help you?