
* Images are for reference only
IMC1008ER33NJ
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IMC1008ER33NJ
- JLCPCB Part #
- C6577756
- Package
- 1008
- Description
- 100mΩ 1A 33nH ±5% 1008 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 28
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3275
200+
$0.1307
500+
$0.1264
1000+
$0.1242
Related Products
Welcome back, may I help you?