
* Images are for reference only
IMC0805ERR10J01
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IMC0805ERR10J01
- JLCPCB Part #
- C6577752
- Package
- 0805
- Description
- 100nH 430mΩ 500mA ±5% 0805 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 35
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2593
200+
$0.1034
500+
$0.1001
1000+
$0.0983
Welcome back, may I help you?