
* Images are for reference only
IMC0603ERR10J
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IMC0603ERR10J
- JLCPCB Part #
- C19305694
- Package
- 0603
- Description
- 1.8Ω 100nH 200mA 26@500MHz ±5% 0603 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 121
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0745
2000+
$0.0298
5000+
$0.0287
10000+
$0.0282
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?