This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IMBD4448-HE3-08

Extended
Manufacturer
Vishay Intertech
MFR.Part #
IMBD4448-HE3-08
JLCPCB Part #
C17495870
Package
SOT-23-3
Description
1 Independent 150mA 1V@100mA 2.5uA@70V 350mW 4ns 500mA 75V SOT-23-3 Switching Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 106

Full Reel: 15000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0851
2000+ $0.0339
5000+ $0.0328
10000+ $0.0323

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons