
* Images are for reference only
IMBD4148-HE3-18
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IMBD4148-HE3-18
- JLCPCB Part #
- C17504550
- Package
- SOT-23-3
- Description
- 1 Independent 150mA 1V@10mA 2.5uA@70V 350mW 4ns 500mA 75V SOT-23-3 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 162
Full Reel: 10000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0554
2000+
$0.0222
5000+
$0.0214
10000+
$0.0211
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?