
* Images are for reference only
IM10RFCLBH100J12
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IM10RFCLBH100J12
- JLCPCB Part #
- C1336818
- Package
- Plugin,D5.8xL18.5mm
- Description
- 1.8A 10uH 150mΩ 40MHz 75@5MHz Color Band Inductor ±10% 插件,D5.8xL18.5mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.0676
200+
$5.8312
500+
$5.6273
1000+
$5.5262
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?