This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ILSB1206ERR10M

Extended
Manufacturer
Vishay Intertech
MFR.Part #
ILSB1206ERR10M
JLCPCB Part #
C2048757
Package
1206
Description
100nH 20@25MHz 250mA 250mΩ 271MHz ±20% 1206 Inductors (SMD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 128

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0704
200+ $0.0272
500+ $0.0262
1000+ $0.0259

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons