
* Images are for reference only
ILSB0805ER100K
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- ILSB0805ER100K
- JLCPCB Part #
- C2043681
- Package
- 0805
- Description
- 1.15Ω 10uH 15mA 28MHz 50@2MHz ±10% 0805 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 419
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0333
50+
$0.0257
150+
$0.0214
500+
$0.0188
3000+
$0.0168
6000+
$0.0155
Related Products
Welcome back, may I help you?