
* Images are for reference only
ILD610-1
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- ILD610-1
- JLCPCB Part #
- C17189832
- Package
- DIP-8
- Description
- -55℃~+100℃ 1.25V 2 250mV@10mA,2.5mA 2us 2us 40% 5.3kV 50mA 60mA 6V 70V 80% DC Phototransistor DIP-8 Transistor, Photovoltaic Output Optoisolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6652
200+
$1.0629
500+
$1.0276
1000+
$1.0099
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?