
* Images are for reference only
ILC0805ERR27J
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- ILC0805ERR27J
- JLCPCB Part #
- C19285658
- Package
- 0805
- Description
- 1.3Ω 12@50MHz 270nH 300mA ±5% 0805 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 35
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2626
1000+
$0.1047
2500+
$0.1014
5000+
$0.0996
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?