This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ILC0603ERR10J

Extended
Manufacturer
Vishay Intertech
MFR.Part #
ILC0603ERR10J
JLCPCB Part #
C2051783
Package
0603
Description
100nH 16@100MHz 1Ω 300mA 800MHz ±5% 0603 Inductors (SMD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 766

Full Reel: 4000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0313
200+ $0.0121
500+ $0.0117
1000+ $0.0115

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons