
* Images are for reference only
ILC0603ER6N8J
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- ILC0603ER6N8J
- JLCPCB Part #
- C2047991
- Package
- 0603
- Description
- 15@100MHz 220mΩ 3.6GHz 300mA 6.8nH ±5% 0603 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 590
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0407
200+
$0.0158
500+
$0.0152
1000+
$0.0149
Related Products
Welcome back, may I help you?