This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ILC0603ER5N6S

Extended
Manufacturer
Vishay Intertech
MFR.Part #
ILC0603ER5N6S
JLCPCB Part #
C7289384
Package
0603
Description
10@100MHz 180mΩ 3.5GHz 300mA 5.6nH 0603 Inductors (SMD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 84

Full Reel: 4000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1068
200+ $0.0426
500+ $0.0413
1000+ $0.0405

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons