This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ILC0402ER2N7S

Extended
Manufacturer
Vishay Intertech
MFR.Part #
ILC0402ER2N7S
JLCPCB Part #
C5657052
Package
0402
Description
170mΩ 2.7nH 300mA 8@100MHz 0402 Inductors (SMD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 221

Full Reel: 10000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0406
4000+ $0.0162
10000+ $0.0157
20000+ $0.0155

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons