
* Images are for reference only
ILC0402ER22NJ
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- ILC0402ER22NJ
- JLCPCB Part #
- C6276121
- Package
- 0402
- Description
- 22nH 300mA 600mΩ 8@100MHz ±5% 0402 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 221
Full Reel: 10000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0406
4000+
$0.0162
10000+
$0.0157
20000+
$0.0155
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?