
* Images are for reference only
ILBB0402ER601V
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- ILBB0402ER601V
- JLCPCB Part #
- C2661906
- Package
- 0402
- Description
- 1 1Ω 200mA 600Ω@100MHz ±25% 0402 Ferrite Beads ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 85
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 85
In-stock Item Pricing
Qty Unit Price
1+
$0.0445
50+
$0.0433
150+
$0.0425
500+
$0.0417
Related Products
Welcome back, may I help you?