
* Images are for reference only
ILAS1206ER601V
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- ILAS1206ER601V
- JLCPCB Part #
- C2661946
- Package
- SMD-8P,1.6x3.2mm
- Description
- 200mA 4 500mΩ 600Ω@100MHz ±25% SMD-8P,1.6x3.2mm Ferrite Beads ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 58
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1571
Related Products
Welcome back, may I help you?