
* Images are for reference only
IL4218-X017T
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IL4218-X017T
- JLCPCB Part #
- C19146903
- Package
- SMD-6P
- Description
- -55℃~+100℃ 0.065mA 1 1.3V 10000V/us 300mA 3A 4.42kV 6 60mA 800V No TRIAC SMD-6P Triac, SCR Output Optoisolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$3.0935
10+
$3.0129
30+
$2.9596
Related Products
Welcome back, may I help you?