This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IL252-X007T

Extended
Manufacturer
Vishay Intertech
MFR.Part #
IL252-X007T
JLCPCB Part #
C17612349
Package
SMD-6P
Description
-55℃~+100℃ 1 1.2V 100% 250mW 30V 4.42kV 400mV@16mA,2mA 60mA AC,DC Phototransistor SMD-6P Transistor, Photovoltaic Output Optoisolators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.6918
200+ $0.6764
500+ $0.6539
1000+ $0.6427
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons