
* Images are for reference only
IHTH1125KZEB330M5A
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IHTH1125KZEB330M5A
- JLCPCB Part #
- C5656953
- Package
- Plugin,D=28.6mm
- Description
- 11.3mΩ 15.9A 18A 33uH AEC-Q200 ±20% 插件,D=28.6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 15
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.1238
195+
$6.0351
495+
$5.8328
1005+
$5.7333
Welcome back, may I help you?