This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IHSM7832PJ270L

Extended
Manufacturer
Vishay Intertech
MFR.Part #
IHSM7832PJ270L
JLCPCB Part #
C17525379
Package
SMD,21.3x8.1mm
Description
1.1A 27uH 3.4A 74mΩ ±15% SMD,21.3x8.1mm Power Inductors
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.7925
200+ $3.1097
500+ $3.0053
1000+ $2.9539
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons