This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IHSM4825RE181L

Extended
Manufacturer
Vishay Intertech
MFR.Part #
IHSM4825RE181L
JLCPCB Part #
C17463587
Package
SMD,13.7x6.4mm
Description
1.37Ω 180uH 350mA 500mA ±15% SMD,13.7x6.4mm Power Inductors
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 750

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.5454
200+ $2.2140
750+ $2.1386
1500+ $2.1032
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons