
* Images are for reference only
IHSM4825PJ330L
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IHSM4825PJ330L
- JLCPCB Part #
- C17570140
- Package
- SMD,13.7x6.4mm
- Description
- 1.3A 222mΩ 33uH 880mA ±15% SMD,13.7x6.4mm Power Inductors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.6336
200+
$3.0454
500+
$2.9443
1000+
$2.8945
Welcome back, may I help you?