This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IHLP6767GZER330M8A

Extended
Manufacturer
Vishay Intertech
MFR.Part #
IHLP6767GZER330M8A
JLCPCB Part #
C6061692
Package
SMD,17.2x17.2mm
Description
33uH 38.9mΩ 8.8A 9.4A AEC-Q200 ±20% SMD,17.2x17.2mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 200

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.8483
200+ $2.7336
400+ $2.6420
1000+ $2.5970

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons