
* Images are for reference only
IHLP6767GZER2R2M5A
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IHLP6767GZER2R2M5A
- JLCPCB Part #
- C1329452
- Package
- SMD,17.2x17.2mm
- Description
- 2.25mΩ 2.2uH 38A AEC-Q200 ±20% SMD,17.2x17.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 200
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0633
200+
$1.1865
500+
$1.1448
1000+
$1.1239
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?