
* Images are for reference only
IHLP6767GZER100M51
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IHLP6767GZER100M51
- JLCPCB Part #
- C2041477
- Package
- SMD,17.2x17.2mm
- Description
- 10.2mΩ 10uH 13A 16A ±20% SMD,17.2x17.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 200
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.8830
10+
$10.2536
30+
$9.2598
100+
$8.4283
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?