This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IHLP6767DZERR82M01

Extended
Manufacturer
Vishay Intertech
MFR.Part #
IHLP6767DZERR82M01
JLCPCB Part #
C2052561
Package
SMD,17.2x17.2mm
Description
2.17mΩ 38.5A 51A 820nH ±20% SMD,17.2x17.2mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 250

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.8093
250+ $0.7000
500+ $0.6759
1000+ $0.6647

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons