
* Images are for reference only
IHLP6767DZER3R3M11
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IHLP6767DZER3R3M11
- JLCPCB Part #
- C1329601
- Package
- SMD,17.2x17.2mm
- Description
- 14A 14A 3.3uH 9.06mΩ ±20% SMD,17.2x17.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 523
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 523
In-stock Item Pricing
Qty Unit Price
1+
$2.0870
10+
$1.7507
30+
$1.5399
250+
$1.3243
500+
$1.2277
1000+
$1.1843
Related Products
Welcome back, may I help you?