
* Images are for reference only
IHLP5050FDER2R2M5A
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IHLP5050FDER2R2M5A
- JLCPCB Part #
- C1336385
- Package
- SMD,13.3x12.9mm
- Description
- 2.2uH 21.5A 25.5A 3.43mΩ AEC-Q200 ±20% SMD,13.3x12.9mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$2.6104
10+
$2.2476
30+
$2.0212
250+
$1.7900
500+
$1.6857
1000+
$1.6391
Welcome back, may I help you?