
* Images are for reference only
IHLP5050FDER100MA1
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IHLP5050FDER100MA1
- JLCPCB Part #
- C116593
- Package
- SMD,12.9x13.2mm
- Description
- 10A 10uH 15.5A 17.2mΩ AEC-Q200 ±20% SMD,12.9x13.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5799
10+
$1.3230
30+
$1.1833
250+
$1.0227
500+
$0.9521
1000+
$0.9200
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?