
* Images are for reference only
IHLP5050FDER100M5A
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IHLP5050FDER100M5A
- JLCPCB Part #
- C6639265
- Package
- SMD,13.3x12.9mm
- Description
- 10uH 17.76mΩ 7.2A AEC-Q200 ±20% SMD,13.3x12.9mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0503
250+
$1.2185
500+
$1.1768
1000+
$1.1575
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?