
* Images are for reference only
IHLP5050EZER100M01
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IHLP5050EZER100M01
- JLCPCB Part #
- C845094
- Package
- SMD,13.2x12.9mm
- Description
- 10uH 16A 25.5mΩ 9A ±20% SMD,13.2x12.9mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1914
10+
$1.8783
30+
$1.6825
250+
$1.4577
500+
$1.3678
1000+
$1.3277
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?