
* Images are for reference only
IHLP4040DZERR22M11
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IHLP4040DZERR22M11
- JLCPCB Part #
- C7207212
- Package
- SMD,10.8x10.2mm
- Description
- 0.95mΩ 220nH 33A 44A ±20% SMD,10.8x10.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0758
200+
$0.8284
500+
$0.8011
1000+
$0.7867
Related Products
Welcome back, may I help you?