
* Images are for reference only
IHLP4040DZER5R6M01
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IHLP4040DZER5R6M01
- JLCPCB Part #
- C845079
- Package
- SMD,10.8x10.2mm
- Description
- 16A 19.3mΩ 5.6uH 8.5A ±20% SMD,10.8x10.2mm Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 73
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 71
In-stock Item Pricing
Qty Unit Price
1+
$2.4821
10+
$2.1129
30+
$1.8817
100+
$1.6457
500+
$1.5381
1000+
$1.4932
Related Products
Welcome back, may I help you?