
* Images are for reference only
IHLP4040DZER4R7M51
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IHLP4040DZER4R7M51
- JLCPCB Part #
- C2051785
- Package
- SMD,10.2x10.8mm
- Description
- 12.9mΩ 20.1MHz 4.7uH 9.2A 9.2A ±20% SMD,10.2x10.8mm Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6567
200+
$0.2553
500+
$0.2457
1000+
$0.2409
Related Products
Welcome back, may I help you?