
* Images are for reference only
IHLP4040DZER2R2M8A
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IHLP4040DZER2R2M8A
- JLCPCB Part #
- C2047791
- Package
- SMD,10.2x10.8mm
- Description
- 12A 2.2uH 30.1MHz 8.15mΩ ±20% SMD,10.2x10.8mm Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$1.2427
10+
$1.2138
30+
$1.1961
100+
$1.1769
Welcome back, may I help you?