
* Images are for reference only
IHLP4040DZER1R0M5A
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IHLP4040DZER1R0M5A
- JLCPCB Part #
- C2051770
- Package
- SMD,10.8x10.2mm
- Description
- 1uH 2.3mΩ 23.5A 24A 37.2MHz AEC-Q200 ±20% SMD,10.8x10.2mm Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 16
In-stock Item Pricing
Qty Unit Price
1+
$1.4754
10+
$1.4433
30+
$1.4208
100+
$1.3983
Related Products
Welcome back, may I help you?