
* Images are for reference only
IHLP3232DZER5R6M51
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IHLP3232DZER5R6M51
- JLCPCB Part #
- C1334905
- Package
- SMD,8.2x8.2mm
- Description
- 29.6mΩ 5.6uH 6.9A 9A ±20% SMD,8.2x8.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7177
200+
$0.2778
500+
$0.2681
1000+
$0.2633
Related Products
Welcome back, may I help you?