
* Images are for reference only
IHLP3232DZER4R7M5A
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IHLP3232DZER4R7M5A
- JLCPCB Part #
- C6211443
- Package
- SMD,8.2x8.2mm
- Description
- 28.46mΩ 4.7uH 7.2A 9.1A AEC-Q200 ±20% SMD,8.2x8.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0453
200+
$0.8172
500+
$0.7899
1000+
$0.7754
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?