
* Images are for reference only
IHLP3232DZER330M51
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IHLP3232DZER330M51
- JLCPCB Part #
- C1334964
- Package
- SMD,8.2x8.2mm
- Description
- 149mΩ 3.1A 3.2A 33uH ±20% SMD,8.2x8.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4761
10+
$1.2260
30+
$1.0898
100+
$0.9360
500+
$0.8671
1000+
$0.8366
Related Products
Welcome back, may I help you?