
* Images are for reference only
IHLP3232DZER100M51
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IHLP3232DZER100M51
- JLCPCB Part #
- C3222759
- Package
- SMD,8.2x8.2mm
- Description
- 10uH 5.1A 5.2A 53.5mΩ ±20% SMD,8.2x8.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9328
200+
$0.3613
500+
$0.3484
1000+
$0.3420
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?