
* Images are for reference only
IHLP3232CZER4R7M01
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IHLP3232CZER4R7M01
- JLCPCB Part #
- C845045
- Package
- SMD,8.6x8.2mm
- Description
- 10.5A 34.2mΩ 4.7uH 6.6A ±20% SMD,8.6x8.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$3.2795
10+
$2.8366
30+
$2.5724
100+
$2.3050
500+
$2.1826
1000+
$2.1262
Related Products
Welcome back, may I help you?