
* Images are for reference only
IHLP3232CZER2R2M11
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IHLP3232CZER2R2M11
- JLCPCB Part #
- C3222490
- Package
- SMD,8.6x8.2mm
- Description
- 10.4A 10.4A 14.7mΩ 2.2uH ±20% SMD,8.6x8.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7899
200+
$0.3067
500+
$0.2954
1000+
$0.2906
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?