
* Images are for reference only
IHLP2525CZETR10N01
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IHLP2525CZETR10N01
- JLCPCB Part #
- C2045293
- Package
- SMD,6.5x6.9mm
- Description
- 1.5mΩ 100nH 32.5A 60A ±20% SMD,6.5x6.9mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5138
200+
$0.1991
500+
$0.1927
1000+
$0.1895
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?