
* Images are for reference only
IHLP2525CZET3R3M11
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IHLP2525CZET3R3M11
- JLCPCB Part #
- C6968562
- Package
- SMD,6.9x6.5mm
- Description
- 26mΩ 3.3uH 6.5A ±20% SMD,6.9x6.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4979
200+
$0.5972
500+
$0.5780
1000+
$0.5684
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?