
* Images are for reference only
IHLP2525CZER220M8A
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IHLP2525CZER220M8A
- JLCPCB Part #
- C845023
- Package
- 2525
- Description
- 174mΩ 2.2A 2.8A 22uH AEC-Q200 ±20% 2525 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$1.8912
10+
$1.6038
30+
$1.4465
100+
$1.2683
500+
$1.1896
1000+
$1.1527
Related Products
Welcome back, may I help you?